Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 767163472GPTR13

Res Thick Film NET 4.7K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 767163472GPTR13.

IHS

Datasheet7 pages5 years ago

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.41
$ 2.22
Stock
43,886
22,029
Authorized Distributors
4
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of CTS Components 767163472GPTR13 provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
767 Series 2.3 W 4.7 kOhm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16
Array/Network Resistor, Isolated, 1.5W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES ARRAY 8 RES 4.7K OHM 16SOIC
Resistor Networks & Arrays 4.7Kohms 16Pin 2% Isolated

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE