What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 752161103GPTR7

Res Thick Film NET 10K Ohm 2% 1.4W ±200ppm/°C BUS Molded 16-Pin Dual SMD T/R
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752161103GPTR7.

IHS

Datasheet8 pages5 years ago

Future Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 1.73
$ 1.737
Stock
595
33,644
Authorized Distributors
4
3
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
-
Number of Resistors
14
14
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

CTS Components752181103GPTR7
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
CTS Components752091103GPTR7
Res Thick Film NET 10K Ohm 2% 1.3W ±200ppm/C BUS 9-Pin Single Row SMD T/R
CTS Components752091103GP
Resistor Network/Array 8 Bussed 10k Ohm 2% 80mW Power per Element 200ppm SRT-9
Res Thick Film NET 10K Ohm 2% 1.44W ±100ppm/C BUS 18-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD Tube
17 ±2% 10kΩ 80mW ±100ppm/℃ SOIC-18-5.6mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of CTS Components 752161103GPTR7 provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.4W ±200ppm/°C BUS Molded 16-Pin Dual SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 10000ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0847
RES ARRAY 14 RES 10K OHM 16DRT

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE