Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4818P-2-103LF

Res Thick Film NET 10K Ohm 2% 1.44W ±100ppm/C BUS 18-Pin SOM Gull Wing SMD Automotive T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4818P-2-103LF.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
+244%

CAD Models

Download Bourns 4818P-2-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.88
$ 0.896
Stock
34,856
15,599
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
17
17
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.6W ±100ppm/C BUS 20-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS Molded 14-Pin SOM Gull Wing SMD Tube
Res Thick Film Array 10K Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
CRA06S Series 0.063 W 1% 10 kOhm ±100 ppm/°C Thick Film Resistor Array
Res Thick Film Array 10K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Bourns 4818P-2-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.44W ±100ppm/C BUS 18-Pin SOM Gull Wing SMD Automotive T/R
Chip Resistor 10kΩ ±2% ±100ppm/°C 80mW SOIC-18 SMD 12.45mm × 5.59mm × 2.4mm
17 ±2% 10kΩ 80mW ±100ppm/℃ SOIC-18-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.44W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2249

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.