CTS Components 7-361-BA

Type: Board Level / Shape: Rectangular Fins / Length: 0.7
$ 0.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 7-361-BA.

JRH Electronics

Datasheet1 page21 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+89.98%

Related Parts

ASSMANN WSW ComponentsV2003W
Heat Sink Passive Horizontal Screw Mount Aluminum 1050 30K/W Black Anodized
Aavid Thermalloy507302B00000G
TO-220 Package 24.0 C/W Thermal Resistance Economy Narrow Base Heat Sink
Aavid Thermalloy577404B00000G
Heat Sinks Stamped Heat Sink, TO220, Slim, Low Profile, Horizontal/Vertical, 24C/W, 12.7mm
Aavid Thermalloy577202B00000G
TO-220 Package 24.40 C/W Thermal Resistance Low Cost Channel Style Heat Sink
ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
CTS ComponentsPC1-1CB
Heat Sink Passive TO-126/TO-127/TO-220 Horizontal Screw Mount Aluminum 27.3C/W Black Anodized

Descriptions

Descriptions of CTS Components 7-361-BA provided by its distributors.

Type: Board Level / Shape: Rectangular Fins / Length: 0.7
HEATSINK VERT HORZ TO-220
Heat Sink Passive Screw Mount Aluminum Black Anodized

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7361BA