Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC AB-16.000MAGE-T

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-16.000MAGE-T.

IHS

Datasheet1 page7 years ago

TME

Farnell

Inventory History

3 month trend:
-27.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 16MHz Nom
ECS InternationalECS-160-10-36Q-ES-TR
Crystal, Standard, 16 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 30 ppm, ECX-2236Q
Parallel - Fundamental Quartz Crystal, 15.36MHz Nom
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
CTS Components445C35L16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CTS Components425F35B016M0000
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN

Descriptions

Descriptions of TXC AB-16.000MAGE-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal, 16Mhz, 12Pf, 5 X 3.2Mm; Frequen |Txc AB-16.000MAGE-T
AB Series 16 MHz ±30 ppm 12 pF -40 to +85 °C Surface Mount Crystal
CRYSTAL, 16MHZ, 12PF, 5 X 3.2MM
12pF ±30ppm ±50ppm 16MHz 80Ω SMD mount 5mm*3.2mm*1.05mm
Crystals 16.00MHz 30ppm 12pF -40C to 85C
CRYSTAL, 16MHZ, 12PF, 5 X 3.2MM; Frequency Nom:16MHz; Crystal Case:SMD, 5mm x 3.2mm; Frequency Stability + / -:50ppm; Load Capacitance:12pF; Frequency Tolerance + / -:30ppm; Product Range:AB Series; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY