What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 425F39B016M0000

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 100Ohm 4-Pin SMD T/R
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 425F39B016M0000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.448
$ 0.243
Stock
660
3,110
Authorized Distributors
4
5
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
13 pF
13 pF
ESR (Equivalent Series Resistance)
100 Ω
100 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of CTS Components 425F39B016M0000 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
Crystal 16MHz 13pF 4-Pin CSMD T/R
CRYSTAL 16.0000MHZ 13PF SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE