
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Richardson RFPD | 406C35E12M00000 | Contact | 1K | 9h | ||||||||
| Onlinecomponents.com | 406C35E12M00000 | 0 | 1K | Bulk | ||||||||
| Master Electronics | 406C35E12M00000 | 0 | 1K | |||||||||
| Avnet | 406C35E12M00000 | 0 | 1K | 4h | ||||||||
| Mouser | 774-406C35E12M00000 | 532 | 1 | Tape & Reel |
Download CTS Components 406C35E12M00000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of CTS Components 406C35E12M00000 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names: