
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 110-403C35D16M38400CT-ND | 3,338 | 1 | Cut Tape | ||||||||
| Richardson RFPD | 403C35D16M38400 | Contact | 3K | 10h | ||||||||
| Onlinecomponents.com | 403C35D16M38400 | 0 | 750 | Bulk | ||||||||
| Avnet | 403C35D16M38400 | 0 | 3K | 6h | ||||||||
| Master Electronics | 403C35D16M38400 | 0 | 750 |
Download datasheets and manufacturer documentation for CTS Components 403C35D16M38400.
Download CTS Components 403C35D16M38400 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | Download |
Descriptions of CTS Components 403C35D16M38400 provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 403C35D16M38400.