
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 402WF32012IK-CTS-0 | 3,000 | 112 | 23h | ||||||||
| DigiKey | 110-402WF32012IKRCT-ND | 30,447 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 402WF32012IKR | 0 | 750 | Bulk | ||||||||
| Richardson RFPD | 402WF32012IKR | Contact | 3K | 7h | ||||||||
| Avnet | 402WF32012IKR | 0 | 3K | 5d |
Download datasheets and manufacturer documentation for CTS Components 402WF32012IKR.
Download CTS Components 402WF32012IKR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of CTS Components 402WF32012IKR provided by its distributors.
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 402WF32012IKR.