
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 402F25011CJR | 0 | 750 | Bulk | ||||||||
| Master Electronics | 402F25011CJR | 0 | 750 | |||||||||
| Avnet | 402F25011CJR | 0 | 3K | 16h | ||||||||
| Aztech | 402F25011CJR | 8,929 | 9h |
Download datasheets and manufacturer documentation for CTS Components 402F25011CJR.
Download CTS Components 402F25011CJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 402F25011CJR.