CTS Components 2499-003-X5W0-103ZLF

EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole
$ 8.25

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 2499-003-X5W0-103ZLF.

IHS

Datasheet1 page19 years ago

Newark

Farnell

Inventory History

3 month trend:
+367%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-21

Descriptions

Descriptions of CTS Components 2499-003-X5W0-103ZLF provided by its distributors.

EMI Filter 20A 500VDC PC Pins Panel Mount/Through Hole
Feed Through Capacitor, 1 Function(s), 500V, 20A, 2 Pin(s)
10nF -20%~80% X5W 500V DIP 11.89mm*6.35mm
Cap Feed Through 0.01uF 500VDC X5W -20% to 80% Axial 125C
CAPACITOR, FEED THROUGH, 10000PF; Current Rating: 20A; Voltage Rating: 500V; Filter Type: -; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 10000pF; Leakage Current Max: -; Product Range: 2499-003 Series; SVHC: No SVHC (15-Jan-2018); External Length / Height: 11.9mm; Lead Diameter: 1.29mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; PCB Hole Diameter: 5.4mm; Thread Size: 12/28-NF-2A; Voltage Rating V DC: 500V
CAP FEEDTHRU 10000PF 500V AXIAL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE