CTS Components 2499-003-X5U0-102PLF

Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 2499-003-X5U0-102PLF.

IHS

Datasheet1 page19 years ago

element14 APAC

JRH Electronics

element14

Inventory History

3 month trend:
-72.23%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CTS Components 2499-003-X5U0-102PLF provided by its distributors.

Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
Capacitor, FEED THROUGH, 1000PF; Current Rating:20A; Voltage Rating:500V; Filter Type:Feed Through; Terminals:Wire Leaded; Inductance Min:-;
CAP, FEEDTHROUGH, 1000PF, 500V, 20A; Capacitance:1000pF; Voltage Rating:500V; Current Rating:20A; Capacitor Case Style:-; Capacitor Mounting:Screw Mount; Capacitance Tolerance:0%, +100%; Operating Temperature Min:-55°C RoHS Compliant: Yes
CAPACITOR, FEED THROUGH, 1000PF; Current Rating: 20A; Voltage Rating: 500V; Filter Type: Feed Through; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 1000pF; Leakage Current Max: -; Product Range: 2499-003 Series; SVHC: No SVHC (15-Jan-2018); External Length / Height: 11.9mm; Lead Diameter: 1.29mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; PCB Hole Diameter: 5.4mm; Thread Size: 12/28-NF-2A; Voltage Rating V DC: 500V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE