CTS Components 2463-002-X5U0-152PLF

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X5S, 0.00047uF
$ 7.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 2463-002-X5U0-152PLF.

IHS

Datasheet1 page20 years ago

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+4.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of CTS Components 2463-002-X5U0-152PLF provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X5S, 0.00047uF
Feed Through Capacitor, 1 Function(s), 100V, 2 Pin(s)
CAP FEEDTHRU 1500PF 200V AXIAL
FEED THROUGH CAPACITOR, POWERLINE, 10A; Current Rating:10A; Voltage Rating:200V; Filter Type:Feed Through; Filter Terminals:Axial Leaded; Inductance Min:-; Capacitance:1500pF; Leakage Current Max:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2463-002-X5U0-152P LF