CSB Battery UPS123607F2

LEAD ACID BATTERY, 12V; Battery Voltage: 12V; Battery Technology: Lead Acid; Battery Capacity: -; Battery Size Code:...
$ 20.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CSB Battery UPS123607F2.

TME

Datasheet2 pages1 year ago

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of CSB Battery UPS123607F2 provided by its distributors.

LEAD ACID BATTERY, 12V; Battery Voltage:12V; Battery Technology:Lead Acid; Battery Capacity:-; Battery Size Code:-; Battery Terminals:Quick Connect; Pack Quantity:1; Battery Type / Size:-; Weight:2kg; Battery IEC Code:- RoHS Compliant: NA

Manufacturer Aliases

CSB Battery has several brands around the world that distributors may use as alternate names. CSB Battery may also be known as the following names:

  • CSB
  • CSB BATTERY TECHNOLOGIES INC
  • CSB BATTERY OF AMERICA CORP
  • CSB BATERY
  • CSB BATTERY OF AMERICA
  • Hitachi Chemical Energy Technology CSB Battery
  • CSB BATTER
  • CSB BATTERY "DO NOT USE"