CSB Battery GP12340

GP General Purpose Batteries 12V 34.0AH
$ 108.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CSB Battery GP12340.

TME

Datasheet2 pages1 year ago

Mouser

Inventory History

3 month trend:
-100%

Related Parts

Power SonicPS-12260NB
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,26AH, BOLT FASTENED, SLA SERIES
Power SonicPS-12350
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 35Ah; Bolt Fastened; SLA Series
Power SonicPS-6360F2
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,6VDC,36AH, QUICK DISCONNECT: 0.25,PS
PanasonicLC-R1233P
Rechargeable Battery, Valve Regulated Lead Acid, Single Cell, 12 V, Lead Acid, 33 Ah, Bolt
PanasonicLC-X1228P
BATTERY LEAD ACID 12V 28AH / Lead Acid Battery Rectangular 12V 28Ah Rechargeable
PanasonicLC-X1228AP
BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID,12VDC,28AH, BOLT FASTENED, LC SERIES

Descriptions

Descriptions of CSB Battery GP12340 provided by its distributors.

GP General Purpose Batteries 12V 34.0AH
LEAD ACID BATTERY, 12V, 34AH; Battery Voltage:12V; Battery Technology:Lead Acid; Battery Capacity:34Ah; Battery Size Code:-; Battery Terminals:Bolt; Pack Quantity:1; Battery Type / Size:-; Weight:10.48kg; Battery IEC Code:- RoHS Compliant: NA

Manufacturer Aliases

CSB Battery has several brands around the world that distributors may use as alternate names. CSB Battery may also be known as the following names:

  • CSB
  • CSB BATTERY TECHNOLOGIES INC
  • CSB BATTERY OF AMERICA CORP
  • CSB BATERY
  • CSB BATTERY OF AMERICA
  • Hitachi Chemical Energy Technology CSB Battery
  • CSB BATTER
  • CSB BATTERY "DO NOT USE"

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP 12340