Crouzet PL2R10MV1

Time Delay Relay, Repeat Cycle, 0.5 SEC-10 Days, 10 A, 11-PIN, PL2R Series
$ 105.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet PL2R10MV1.

Master Electronics

Datasheet5 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.15%

Supply Chain

Introduction Date2025-01-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet PL2R10MV1 provided by its distributors.

TIME DELAY RELAY, REPEAT CYCLE, 0.5 SEC-10 DAYS, 10 A, 11-PIN, PL2R SERIES
CROUZET TIMER SYR-LINE SYR-LINE, PLUG-IN TIMER, FUNCTION L, OUTPUT 2X10A, 12-240 VACDC, 11 PINS
ANALOGUE TIMER, REPEAT CYCLE, 0.5S-10DAY; Product Range:Syr-Line Series; Timer Functions:Repeat Cycle; No. of Timing Ranges:7Ranges; Time Min:0.5s; Time Max:10Days; Timer Output:2 Changeover Relays; S 82AC2219
Contact Configuration = 2CO / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 125 / Switching Power - AC kVA = 2.5 / Switching Power - DC kVA = 1.25 / Mode of Operation = Repeat Cycle / Number of Functions = 2 / Number of Time Ranges = 7 / Time Setting Min. s = 0.5 / Time Setting Max. d = 10 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Pins / Protection Rating = IP40 / Series = Syr Line

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR