Contact Configuration = 1CO / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 125 / Switching Power - AC kVA = 2.5 / Switching Power - DC kVA = 1.25 / Mode of Operation = OFF-Delay / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.5 / Time Setting Max. d = 10 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Pins / Protection Rating = IP40 / Series = Syr Line