Crouzet MDF1R10MV2

Crouzet Syr-line Digital Timer TMR48D - Multifunction F - 8 Pins - 1X10A - 24...240VAC/DC
$ 290.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet MDF1R10MV2.

Farnell

Datasheet16 pages8 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.93%

Supply Chain

Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet MDF1R10MV2 provided by its distributors.

CROUZET SYR-LINE DIGITAL TIMER TMR48D - MULTIFUNCTION F - 8 PINS - 1X10A - 24...240VAC/DC
DIGITAL TIMER, MULTIFUNCTION, SPDT; Product Range: TMR48D Series; Timer Functions: Multifunction; Time Min: 0.001s; Time Max: 9999h; No. of Timing Ranges: 10Ranges; No. of Digits: 4; Timer Output: 1 Changeov 43AC8315
Contact Configuration = 1CO / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 125 / Switching Power - AC kVA = 2.5 / Mode of Operation = ON / OFF-Delay / Mode of Operation = Interval / Mode of Operation = One Shot / Mode of Operation = Symmetrical Flashing ON / OFF / Number of Functions = 10 / Number of Time Ranges = 10 / Time Setting Min. ms = 1 / Time Setting Max. h = 9999 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = 8-Pin Socket / Protection Rating = IP20 / Series = Syr-Line TMR48D

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR