Crouzet GNRDM4D1C

Solid State Relay, 4A, 2-60Vdc, Din Rail Rohs Compliant: Yes |Crouzet GNRDM4D1C
$ 59.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GNRDM4D1C.

TME

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+29.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-06-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Crouzet GNRDM4D1C provided by its distributors.

Solid State Relay, 4A, 2-60Vdc, Din Rail Rohs Compliant: Yes |Crouzet GNRDM4D1C
SSR GNRD MINI DIN RAIL 4A O AUTOMATION CONTROL
SSR 4A OUT 60VDC IN 4-30VDC NONE
Crouzet , GNRD MINI, DIN , 4 A , 30 V
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 31 / Series = GNRD Mini / Length mm = 12 / Control Voltage Min. V = 5 / Control Voltage Max. V = 30 / Switching Function = DC Switching / Height mm = 78 / Load Voltage Max. V = 60 / Load Current Min. mA = 5 / Load Current Max. A = 4 / Frequency Max. Hz = 60 / Load Voltage Min. V = 2

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR