Crouzet GNR30DCZP

Relay Solid State; Din Rail; Zero Cross; 30A; IN 4-32 VDC; OUT 500 VAC
$ 98.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GNR30DCZP.

RS (Formerly Allied Electronics)

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+1116%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Crouzet GNR30DCZP provided by its distributors.

Relay Solid State; Din Rail; Zero Cross; 30A; IN 4-32 VDC; OUT 500 VAC
Crouzet GNR30DCZP SSR 30A Max 500VAC Ideal for Heating & Lighting
SSR GNR SINGLE PHASE DIN RA SWITCHES SENSORS
Solid State Rly, 30A/24-500Vac, Din Rail; Contact Configuration:-; Load Current:30A; Operating Voltage Max:500Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet GNR30DCZP
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 22.5 / Series = GNR+ / Length mm = 98 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 90 / Load Voltage Max. V = 500 / Load Current Min. mA = 5 / Load Current Max. A = 30 / Load Voltage Min. V = 24

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNR30DCZP.