Crouzet GNDB4D2D

Solid State Relay, 4A, 2-60Vdc, Tht Rohs Compliant: Yes |Crouzet GNDB4D2D
$ 32.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GNDB4D2D.

TME

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Crouzet GNDB4D2D provided by its distributors.

Solid State Relay, 4A, 2-60Vdc, Tht Rohs Compliant: Yes |Crouzet GNDB4D2D
Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 4A Out 2-60 VDC, In 4-30 VDC, DC Switching
SSR GND BOARD PCB MOUNTING AUTOMATION CONTROL
SSR 4A OUT 60VDC IN 4-30VDC NONE
Crouzet , GND Board, PCB, 4 A , 60 V
Frequency Min. Hz = 50 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Package Type = SIP / Width mm = 6 / Series = GND Board / Length mm = 44 / Control Voltage Min. V = 4 / Control Voltage Max. V = 30 / Switching Function = DC Switching / Height mm = 25 / Load Voltage Max. V = 30 / Load Current Min. mA = 5 / Load Current Max. A = 4 / Frequency Max. Hz = 60 / Load Voltage Min. V = 2

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR