Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6 / Series = GND Board / Length mm = 44 / Load Voltage Max. V = 36 / Frequency Max. Hz = 60 / Load Current Max. A = 10 / Load Voltage Min. V = 7 / Load Current Min. uA = 100 / Switching Function = DC Switching / Control Voltage Min. V = 10 / Control Voltage Max. V = 30 / Height mm = 25 / Frequency Min. Hz = 50 / Package Type = SIP