Crouzet GNB4D1C

Solid State Relay, 4A, 24-600Vac, Tht Rohs Compliant: Yes |Crouzet GNB4D1C
$ 25.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GNB4D1C.

TME

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Crouzet GNB4D1C provided by its distributors.

Solid State Relay, 4A, 24-600Vac, Tht Rohs Compliant: Yes |Crouzet GNB4D1C
SSR GN BOARD PCB MOUNTING 4 SOLID STATE RELAYS (SSR)
Crouzet GNB4D1C SSR 4A 600V AC 1pc
SSR 4A OUT 600 VAC, IN 4-10 VDC
Crouzet , GND Board, PCB, 4 A , 600 V
Frequency Min. Hz = 50 / Termination Type = PCB Pins / Mounting Type = Through Hole / Package Type = SIP / Width mm = 10 / Series = GN Board / Length mm = 43 / Control Voltage Min. V = 4 / Control Voltage Max. V = 10 / Switching Function = Zero Cross Switching / Height mm = 25 / Load Voltage Max. V = 600 / Load Current Min. mA = 1 / Load Current Max. A = 4 / Frequency Max. Hz = 60 / Load Voltage Min. V = 24

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR