Crouzet GN350DSZH

Ssr, GN3, 3-PHASE, Panel Mount, 50A, in 4-32 VDC, Out 510 VAC, Zero Cross
$ 244.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GN350DSZH.

Master Electronics

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Crouzet GN350DSZH provided by its distributors.

SSR, GN3, 3-PHASE, PANEL MOUNT, 50A, IN 4-32 VDC, OUT 510 VAC, ZERO CROSS
SSR GN3 3-PHASE PANEL MOUNT AUTOMATION CONTROL
Solid State Relay/50A/24-510Vac/Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:510Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet GN350DSZH
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 100 / Series = GN3 / Length mm = 76.5 / Load Voltage Max. V = 510 / Load Current Max. A = 50 / Load Voltage Min. V = 24 / Load Current Min. mA = 5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 34.7

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR