Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 100 / Series = GN3 / Length mm = 76.5 / Load Voltage Max. V = 510 / Load Current Max. A = 25 / Load Voltage Min. V = 24 / Load Current Min. mA = 5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 34.7