Crouzet GN325DSRH

Solid State Relay, 25A, 4-32VDC, Panel Rohs Compliant: Yes
$ 248.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GN325DSRH.

Master Electronics

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Crouzet GN325DSRH provided by its distributors.

SOLID STATE RELAY, 25A, 4-32VDC, PANEL ROHS COMPLIANT: YES
SSR, GN3, 3-PHASE, PANEL MOUNT, 25A, IN 4-32 VDC, OUT 510 VAC, RANDOM
SSR GN3 3-PHASE PANEL MOUNT AUTOMATION CONTROL
SOLID STATE RELAY/25A/24-510VAC/PANEL; Contact Configuration: -; Load Current: 25A; Operating Voltage Max: 510VAC; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: Random Turn On; Operatin
Termination Type = Screw Terminal / Mounting Type = Screw / Width mm = 100 / Series = GN3 / Length mm = 76.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 34.7 / Load Voltage Max. V = 510 / Load Current Min. mA = 5 / Load Current Max. A = 25 / Load Voltage Min. V = 24

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • GN325DSRH.