Crouzet GDS2R10MV2

Crouzet Syr-line Digital Timer TMR48D - Multifunction S - 11 Pins - 2X10A - 24...240VAC/DC
$ 314.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet GDS2R10MV2.

Farnell

Datasheet16 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet GDS2R10MV2 provided by its distributors.

CROUZET SYR-LINE DIGITAL TIMER TMR48D - MULTIFUNCTION S - 11 PINS - 2X10A - 24...240VAC/DC
Digital Timer, Multifunction, Dpdt; Product Range:Tmr48D Series; Timer Functions:Multifunction; Time Min:0.001S; Time Max:9999H; No. Of Timing Ranges:10Ranges; No. Of Digits:4; Timer Output:2 Changeover Relays; Current Rating Nom:- Rohs Compliant: Yes |Crouzet GDS2R10MV2
Contact Configuration = 2CO / Switching Current - AC A = 10 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2.5 / Mode of Operation = ON / OFF-Delay / Mode of Operation = Interval / Mode of Operation = One Shot / Mode of Operation = Symmetrical Flashing ON / OFF / Number of Functions = 16 / Number of Time Ranges = 10 / Time Setting Min. ms = 1 / Time Setting Max. h = 9999 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 240 / Termination Type = 11-Pin Socket / Protection Rating = IP20 / Series = Syr-Line TMR48D

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDS2R10MV2.