Crouzet DSR220A

Undervoltage Monitoring Relay, Din Rail, SPDT 10A, 220 VAC
$ 164.646
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet DSR220A.

Master Electronics

Datasheet1 page22 years ago

Newark

Inventory History

3 month trend:
+4.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet DSR220A provided by its distributors.

UNDERVOLTAGE MONITORING RELAY, DIN RAIL, SPDT 10A, 220 VAC
Electromechanical Relay 220VAC 10A SPDT Panel Voltage Relay
Voltage Monitor 220V AC SPDT 10A 250V
Under Voltage Relay,Din Rail,220VAC
UNDR VOLTG MON RLY220VAC10A SPDTDINRAIL MT48MM
UNDR VLTGE RLY, DIN RAIL, 220VAC
Sensata /Crydom

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSR 220A