Crouzet BM2R08MV1

Crouzet Multifunction Time Delay Relay, 2X8A, 1FORM C, SPDT, No, Nc, 12VAC, 12-240VDC, IP40
$ 94.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet BM2R08MV1.

JRH Electronics

Datasheet4 pages9 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2017-01-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet BM2R08MV1 provided by its distributors.

CROUZET MULTIFUNCTION TIME DELAY RELAY, 2X8A, 1FORM C, SPDT, NO, NC, 12VAC, 12-240VDC, IP40
TIME DELAY RELAY, MULTI-FUNCTION, DPDT, 0.5 S TO 240 HRS, BM2R SERIES
RELAY TIME DELAY 240HRS 8A 250V
MULTIFUNCTION TIMER, 0.5S-10 DAYS, 2 CO; Contact Voltage VDC:30V; Time Min:0.5s; Time Max:10Days; Product Range:Syrline BA2R Series; Contact Configuration:DPDT; Contact Current:8A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V RoHS Compliant: Yes
Contact Configuration = 2CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 80 / Mode of Operation = Multifunction / Number of Functions = 12 / Number of Time Ranges = 7 / Time Setting Min. s = 0.5 / Time Setting Max. d = 10 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP40 / Series = BM2R

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM2R08MV1.