Contact Configuration = 1CO / Switching Current - AC A = 16 / Switching Current - DC A = 16 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 4 / Switching Power - DC W = 90 / Mode of Operation = Delayed ON / Number of Functions = 11 / Number of Time Ranges = 7 / Time Setting Min. s = 0.5 / Time Setting Max. d = 10 / Operating Voltage Min. VAC/VDC = 12 / Operating Voltage Max. VAC/VDC = 240 / Termination Type = Screw Terminal / Protection Rating = IP40 / Series = BM1R