Crouzet 88983901

Millenium Slim Logic Controller, CB8R, 8 I/o, Relay Outputs, 24 VDC Supply
$ 134.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88983901.

Master Electronics

Datasheet13 pages4 years ago

TME

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Crouzet 88983901 provided by its distributors.

MILLENIUM SLIM LOGIC CONTROLLER, CB8R, 8 I/O, RELAY OUTPUTS, 24 VDC SUPPLY
LOGIC CONTROLLER, 8 I/O, 24V, BLUETOOTH; No. of Analog Inputs:2; No. of Analog Outputs:-; No. of Digital Inputs:2; No. of Digital Outputs:4; Product Range:Millenium Slim Series RoHS Compliant: Yes
Digital Inputs = 4 / Number of Digital Inputs, Usable by Analogue = 4 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Number of High Speed Counters = 2 / Input/Output Max. = 8 I/O Points / Operating Voltage Max. V = 24 / Load Current A = 6 / Scan Time ms = 2 / Programming Language Used = Function Block Diagram (FBD) / Data Memory = 2 kB / Data Buffer = 10 Years / Communication Interface Type = Bluetooth / Real-Time Clock = Yes / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP40 / Series = MilleniumSLIM

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR