Crouzet 88975001

Smart Relay; 24 I/O; 24Vdc; Blind Display; No Ethernet
$ 338.35
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88975001.

Electro Sonic

Datasheet7 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88975001 provided by its distributors.

Smart Relay; 24 I/O; 24Vdc; Blind Display; No Ethernet
MILLENIUMEVO SMART RELAY, 24 VDC, 16 DIGITAL INPUTS (8 ANALOG-4 HIGH SPEED), 8 RELAYS DIGITAL OUTPUTS, LOCAL DATALOG, FREE SOFT, MEM. 1024 BLOCS, SPECIFIC FBD, 32 BITS MANGEMENT, MODBUS RS485, BLUETOOTH/VIRTUAL DISPLAY OPT.
Logic Controller, 36-I/P, 8-O/P, 24Vdc; No. Of Analog Inputs:20; No. Of Analog Outputs:-; No. Of Digital Inputs:16; No. Of Digital Outputs:8; Meter Display Type:-; Ip/Nema Rating:Ip20, Ip40; Product Range:Millenium Evo Series Rohs Compliant: Yes |Crouzet 88975001
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 8 / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 24 I/O Points / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 28.8 / Scan Time ms = 10 / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 2000 Octets / Communication Interface Type = MODBUS / Communication Interface Type = RS-485 / Communication Interface Type = Bluetooth / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = No / Protection Rating = IP20 / Series = MilleniumEVO

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR