Crouzet 88970554N

Hmi Touch Screen, 4.3", 480X272P Rohs Compliant: Yes |Crouzet 88970554N
$ 765.187

Price and Stock

Descriptions

Descriptions of Crouzet 88970554N provided by its distributors.

Hmi Touch Screen, 4.3", 480X272P Rohs Compliant: Yes |Crouzet 88970554N
CROUZET TOUCH HMI CTP104N-E E SWITCHES SENSORS
KIT CROUZET TOUCH HMI, CTP110N-E
Processor Type = Cortex A8 / Processor Frequency MHz = 600 / Display Type = LCD-TFT / Screen Size " = 4.3 / Resolution = 480 x 272 / Brightness cd/m² = 400 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / HMI Colour = Silver / On-Board Memory MB = 128 / Interface Type = USB 2.0 / Interface Type = Ethernet RJ-45 / Interface Type = RS232 / Interface Type = RS485 / Operating Voltage Min. VDC = 22 / Operating Voltage Max. VDC = 24 / Power Consumption W = 11 / Protection Rating = IP65

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR