Crouzet 88970536

CT107 - Kit Essential M3 XD26R + Programming Cables + Exploitation Cable Slin/out
$ 796.664
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970536.

Farnell

Datasheet6 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.79%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88970536 provided by its distributors.

CT107 - KIT ESSENTIAL M3 XD26R + PROGRAMMING CABLES + EXPLOITATION CABLE SLIN/OUT
Hmi Touch Panel W/ Controller, 7 Inch; Meter Display Type:Tft Lcd Touch Screen; Display Size:200.35Mm X 146.35Mm; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Operating Rohs Compliant: Yes |Crouzet 88970536
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Output Type = Relay / Number of Relay Outputs = 10 / Operating Voltage Max. VDC = 24 / Internal Program Memory = Flash EEPROM / Data Memory = 368 bits / 200 Words / Communication Interface Type = RS-232 / Communication Interface Type = RS-485 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Protection Rating = IP40 / Contents = CT107 / Contents = XD26R

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR