Crouzet 88970534

Hmi 7" Touchscreen 16.7M Color 800X480 Pixels 24VDC IP65 Essential Series
$ 859.18
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970534.

Newark

Datasheet4 pages9 years ago
Datasheet6 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88970534 provided by its distributors.

HMI 7" TOUCHSCREEN 16.7M COLOR 800X480 PIXELS 24VDC IP65 ESSENTIAL SERIES
CROUZET TOUCH HMI CT107 ESSE AUTOMATION CONTROL
HMI CT107 7" ESSENTIAL 800X480
Touch Panel 7", 800 x 480 Pixel
Hmi Touch Panel, 7 Inch, Tft-Lcd; Meter Display Type:Tft Lcd Touch Screen; Display Size:200.35Mm X 146.35Mm; Display Resolution:800 X 480 Pixels; Screen Size:7"; Supply Voltage Min:19.2Vdc; Supply Voltage Max:28.8Vdc; Product Range:-Rohs Compliant: Yes |Crouzet 88970534

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR