Crouzet 88886516

Crouzet 88886516 Time Delay Relay IP50 TMR 48 L
$ 136.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88886516.

element14 APAC

Datasheet3 pages0 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88886516 provided by its distributors.

Crouzet 88886516 Time Delay Relay IP50 TMR 48 L
RELAY TIME DELAY 300HRS 5A 250V
CROUZET AUTOMATION 88 886 516 Analogue Timer, TMR 48 L Series, Multifunction, 14 Ranges, 0.02 s, 300 h, 2 Changeover Relays
Timer, 2Co, 0.02Sec To 300Hr; Product Range:Tmr 48 U Series; Timer Functions:Multifunction; No. Of Timing Ranges:14Ranges; Time Min:0.02S; Time Max:300H; Timer Output:2 Changeover Relays; Supply Voltage Max:240V Rohs Compliant: No |Crouzet 88 886 516
Contact Configuration = 2CO / Switching Current - AC A = 5 / Switching Voltage - AC V = 250 / Switching Power - AC kVA = 2 / Mode of Operation = Asymmetrical Recycling / Number of Functions = 4 / Number of Time Ranges = 14 / Time Setting Min. ms = 20 / Time Setting Max. h = 300 / Operating Voltage Min. VAC/DC = 24 / Operating Voltage Max. VAC/DC = 240 / Termination Type = 11-Pin Socket / Protection Rating = IP50 / Series = TMR

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 886 516