TIMER, 8A, DIN RAIL; Product Range:MCR1 Series; Timer Functions:Timing after Impulse; Time Min:0.1s; Time Max:100h; No. of Timing Ranges:7Ranges; Timer Output:1 Changeover Relay; Supply Voltage Max:240VAC; Current Rating
Timer, 8A, Din Rail; Rango De Producto:Serie Mcr1; Temporizador, Funciones:Temporización Después De Impulso; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:1 Relé De Conmutación |Crouzet 88827135
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 80 / Mode of Operation = Step-Back Delayed / Number of Functions = 1 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = Chronos 2