Crouzet 88827115

On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
$ 56.846
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88827115.

IHS

Datasheet4 pages10 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88827115 provided by its distributors.

On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Time Delay Relay 24VDC 24V to 240VAC 8A SPDT (( 92.6mm 17.5mm 69mm)) DIN Rail
RELAY TIME DELAY 100HRS 8A 250V
MAR1 DELAY ON MAKE TIMER, DIN RAIL, SPDT 8A, 24 VDC, 24-240 VAC
Multi-Delay Relay, Momentary, 0.025A (Coil), 26.4VDC (Coil), 600mW (Coil), 8A (Contact), 30VDC (Contact), 0.1s Adj Min, 360000s Adj Max, AC/DC Input, AC/DC Output, DIN Rail/Panel Mount
TIMER, 8A, DIN RAIL; Product Range: MAR1; TIMER, 8A, DIN RAIL; Product Range: MAR1 Series; Timer Functions: On-Delay; Time Min: 0.1s; Time Max: 100h; No. of Timing Ranges: 7Ranges; Timer Output: 1 Changeover Relay; Supply Volta
Timer, 8A, Din Rail; Rango De Producto:Serie Mlr1; Temporizador, Funciones:On-Delay; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:1 Relé De Conmutación; Corriente De Carga:8A |Crouzet 88827115
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 80 / Mode of Operation = ON-Delay / Number of Functions = 2 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Series = Chronos 2

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88827115.