Crouzet 88827105

Time Delay Relay, Multi-function, SPDT, 0.1 Sec. to 100 Hrs., 8A, 24-240VAC/24VDC, Din
$ 88.885
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88827105.

JRH Electronics

Datasheet4 pages10 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+11.10%

Supply Chain

Introduction Date2025-05-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 88827105 provided by its distributors.

TIME DELAY RELAY, MULTI-FUNCTION, SPDT,0.1 SEC. TO 100 HRS.,8A,24-240VAC/24VDC, DIN
RELAY TIME DELAY 100HRS 8A 250V
TIMER, 8A, DIN RAIL; Product Range: MUR1 Series; Timer Functions: Multifunction; Time Min: 0.1s; Time Max: 100h; No. of Timing Ranges: 7Ranges; Timer Output: 1 Changeover Relay; Supply Voltage Max: 240VAC; C 60W2065
Timer, 8A, Din Rail; Rango De Producto:Serie Mur1; Temporizador, Funciones:Multifunción; Tiempo Mín.:0.1S; Tiempo Máx.:100H; Número De Rangos Del Temporizador:7; Salida Del Temporizador:1 Relé De Conmutación; Corriente De Carga:8A |Crouzet 88827105
Contact Configuration = 1CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Power - AC kVA = 2 / Switching Power - DC W = 80 / Mode of Operation = Multifunction / Number of Functions = 10 / Number of Time Ranges = 7 / Time Setting Min. s = 0.1 / Time Setting Max. h = 100 / Operating Voltage Min. VAC = 24 / Operating Voltage Max. VAC = 240 / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP40 / Series = Chronos 2

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88827105.