Crouzet 84873222

Electromechanical Relay 208/480VAC 5A SPDT (92.6x35x69)mm DIN Rail Voltage Relay
$ 178.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84873222.

Master Electronics

Datasheet3 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-35.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-12-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / P&BPRD-5AY0-480
Electromechanical Relay 480VAC 4.5KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
Power Relay 480VAC 30A SPDT(63.5x63.5x55.8)mm

Descriptions

Descriptions of Crouzet 84873222 provided by its distributors.

Electromechanical Relay 208/480VAC 5A SPDT (92.6x35x69)mm DIN Rail Voltage Relay
Phase Monitoring Relay; Rango De Producto:Serie M3Us; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:1.8Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:-; Rango De Monitoreo De Fase Máx.:-; Corriente De Contacto:5A |Crouzet 84873222
Protection Rating = IP30 / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 17.5 / Measuring Voltage - AC Max. V = 528 / Series = C-Lynx / Measuring Voltage - AC Min. V = 183 / Frequency Max. Hz = 60 / Depth mm = 60 / Power Consumption VA = 1.8 / Height mm = 90 / Operating Voltage Max. - AC V = 528 / Operating Voltage Min. V = 183 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 50

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84873222*