Protection Rating = IP30 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 35 / Measuring Voltage - AC Max. V = 332 / Series = C-Lynx / Measuring Voltage - AC Min. V = 96 / Frequency Max. Hz = 60 / Depth mm = 60 / Power Consumption VA = 3.9 / Height mm = 90 / Operating Voltage Max. - AC V = 332 / Operating Voltage Min. V = 96 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 50