Crouzet 84873220

Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
$ 198.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84873220.

Master Electronics

Datasheet4 pages0 years ago
Datasheet3 pages0 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+17.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE ConnectivityPRD-11AY0-480
RELAY, E-MECH, POWER, DPDT, 25A, CTRL-V 480AC, VOL-RTG 240AC, SCREW, PRD SERIES
Power Relay |Omron Industrial Automation MGN2C-AC480

Descriptions

Descriptions of Crouzet 84873220 provided by its distributors.

Electromechanical Relay 220/480VAC 5A DPDT (92.6x35x69)mm DIN Rail Voltage Relay
RELAY, MONITOR, E-MECH, CUR-RTG 5AAC/ADC, CTRL-V 220-480AC, VOL-RTG 250AC/DC, ROHS
Phase Monitoring Relay; Rango De Producto:Serie H3Us; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:2.9Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:-; Rango De Monitoreo De Fase Máx.:-; Corriente De Contacto:5A |Crouzet 84873220
Protection Rating = IP30 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 35 / Measuring Voltage - AC Max. V = 528 / Series = C-Lynx / Measuring Voltage - AC Min. V = 194 / Frequency Max. Hz = 60 / Depth mm = 60 / Power Consumption VA = 22 / Height mm = 90 / Operating Voltage Max. - AC V = 528 / Operating Voltage Min. V = 194 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 50

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84873220*
  • 84873220.