Crouzet 84873029

Electromechanical Relay 208 to 480VAC 5A SPDT(65.5x17.5x90)mm DIN Rail Phase Control Relay
$ 107.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84873029.

element14 APAC

Datasheet3 pages12 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-12-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 84873029 provided by its distributors.

Electromechanical Relay 208 to 480VAC 5A SPDT(65.5x17.5x90)mm DIN Rail Phase Control Relay
PHASE MONITORING RELAY, DIN RAIL, SPDT, SCREW TERMINAL, 8A, 480VAC, MWS SERIES
CROUZET CONTROL 84873029 TIME DELAY RELAY, SPDT, 130MS, 208-480V
Relay, 3 Ph, Spdt, 183Vac, 528Vac; Rango De Producto:Serie Mws; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:22Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:183V; Rango De Monitoreo De Fase Máx.:528V |Crouzet 84873029
Number of Phases = 3 / Phase Monitoring Functions = Phase Sequence / Phase Monitoring Functions = Phase Failure / Operating Voltage Max. - AC V = 480 / Operating Voltage Min. V = 208 / Contact Configuration = 1CO / Mounting Type = DIN Rail Mount / Phase Monitoring Voltage Max. V = 528 / Phase Monitoring Voltage Min. V = 183 / Power Consumption VA = 1.8 / Protection Rating = IP30 / Switching Current A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Series = C-Lynx / Width mm = 18 / Height mm = 90 / Depth mm = 60

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84873029.