Crouzet 84872141

Electromechanical Relay 80VDC 80VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay
$ 166.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84872141.

Electro Sonic

Datasheet4 pages18 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
+5.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 84872141 provided by its distributors.

Electromechanical Relay 80VDC 80VAC 5A SPDT (92.6x17.5x69)mm DIN Rail Voltage Relay
RELAY, MONITOR, E-MECH, CUR-RTG 5A, CTRL-V 24-48AC/DC, VOL-RTG 250AC/DC, DIN RAIL MNT
RELAY, VOLTAGE SENSING, SPDT, 80V; Product Range:MUS Series; Contact Configuration:SPDT; Contact Current:5A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:250V; Supply Voltage Max:80V RoHS Compliant: Yes
Protection Rating = IP30 / Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 17.5 / Measuring Voltage - AC Max. V = 80 / Series = C-Lynx / Measuring Voltage - AC Min. V = 20 / Measuring Voltage - DC Min. V = 20 / Measuring Voltage - DC Max. V = 80 / Frequency Max. Hz = 60 / Depth mm = 60 / Power Consumption VA = 3.9 / Height mm = 90 / Operating Voltage Max. - AC V = 100 / Operating Voltage Min. V = 15 / Operating Voltage Max. - DC V = 100 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 50

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR