Termination Type = Faston Terminal / Mounting Type = Screw / Width mm = 44.3 / Series = GNA5 / Length mm = 58.1 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 33 / Load Voltage Max. V = 280 / Load Current Min. mA = 5 / Load Current Max. A = 25 / Load Voltage Min. V = 12