Crouzet 84145041

Module; 24 VDC (control); 10 ma (min.) @ 12 VDC; 90 Mm L X 6.2 Mm W X 65 Mm H
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84145041.

Master Electronics

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 84145041 provided by its distributors.

MODULE; 24 VDC (CONTROL); 10 MA (MIN.) @ 12 VDC; 90 MM L X 6.2 MM W X 65 MM H
Solid State Relay; Control Voltage Type:DC; Control Voltage Range:19.2VDC to 30VDC; Operating Voltage Range:1VAC to 250VAC; Contacts:SPDT; Load Current:6A; Relay Terminals:Screw; Control Voltage Max:30V; Control Voltage Min:19.2V ;RoHS Compliant: No
RELAY, I/F, MOD, 24VDC, TO, 6A, 250V; Voltage, coil DC nom:24V; Configuration, contact:SPDT; Length / Height, external:83mm; Width, external:6.2mm; Depth, external:65mm; Temp, op. max:60°C; Temp, op. min:-25°C; Current rating:6A; Current, load:20mA; Current, switch max:6A; Frequency, switching:10 Hz; IP rating:20; Operations, electrical No. of:6000000; Operations, mechanical No. of:10000000; Output type:Relay; Time, t off:10ms; Time, t on:8ms; Voltage, coil max:30V dc; Voltage, coil min:19.2V dc; Voltage, input:24V dc; Voltage, switch max:250V ac

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84145041.