Crouzet 84145011

Simm Output Relay 24DC in 5-48DC-2A Out
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84145011.

Electro Sonic

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Crouzet 84145011 provided by its distributors.

SIMM OUTPUT RELAY 24DC IN 5-48DC-2A OUT
Solid State Relay; Control Voltage Type:DC; Control Voltage Range:10VDC to 44VDC; Operating Voltage Range:5VDC to 48VDC; Load Current:2A; Relay Terminals:Screw; Control Voltage Max:44V; Control Voltage Min:10V ;RoHS Compliant: No
RELAY, I/F MODULE, 24VDC TO 2A, 48V; Current rating:2A; Current, load:6mA; Current, load min:1mA; Current, surge:7A; Depth, external:55mm; Frequency, operating:10Hz; Length / Height, external:78mm; Output type:Transistor; Temp, op. max:60°C; Temp, op. min:-20°C; Time, t off:5ms; Time, t on:1ms; Voltage, Vt:24V dc; Voltage, control DC max:44V dc; Voltage, control DC min:10V dc; Voltage, dropout:3V dc; Voltage, input max:44V dc; Voltage, input min:10V dc; Voltage, output max:48V dc; Voltage, output min:5V dc; Width, external:6.2mm

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84145011.