Termination Type = Faston Terminal / Mounting Type = Screw / Width = 44.8 / Series = GN2 / Length mm = 58 / Control Voltage Min. V = 10 / Control Voltage Max. V = 30 / Switching Function = Zero Cross Switching / Height mm = 19.5 / Load Voltage Max. V = 32 / Load Current Min. mA = 5 / Load Current Max. A = 25 / Load Voltage Min. V = 4