Termination Type = Screw / Mounting Type = Screw / Width = 44.8 / Series = GN2 / Length mm = 59.4 / Control Voltage Min. V = 10 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 29.1 / Load Voltage Max. V = 30 / Load Current Min. mA = 5 / Load Current Max. A = 50 / Load Voltage Min. V = 10