Crouzet 84140613N

Ssr, GN2, 2-CHANNEL, Panel Mount, 50A, in 10-30 VDC, Out 660 VAC, Zero Cross
$ 110.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84140613N.

TME

Datasheet8 pages4 years ago
Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Crouzet 84140613N provided by its distributors.

SSR, GN2, 2-CHANNEL, PANEL MOUNT, 50A, IN 10-30 VDC, OUT 660 VAC, ZERO CROSS
SSR GN2 2-CHANNEL PANEL MOU SOLID STATE RELAYS (SSR)
Crouzet 84140613N SSR 50A 660VAC Zero-Voltage Switching 1pc
SSR, GN2, 2-Channel, Panel Mount, 50A, I
RS APAC
Solid State Relay, 50A, 48-660Vac, Panel; Contact Configuration:-; Load Current:50A; Operating Voltage Max:660Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Crouzet 84140613N
Termination Type = Screw / Mounting Type = Screw / Width = 44.8 / Series = GN2 / Length mm = 59.4 / Control Voltage Min. V = 10 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 29.1 / Load Voltage Max. V = 30 / Load Current Min. mA = 5 / Load Current Max. A = 50 / Load Voltage Min. V = 10

Images

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84140613N.